-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly integrated Wireless Receiver Qi (WPC V1.1) Compliant power Supply 28-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ51010BYFPR-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
215873 In Stock |
|
$2.4000 | Buy Now |
DISTI #
296-39953-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2299 / $4.6900 | Buy Now |
DISTI #
595-BQ51010BYFPR
|
Mouser Electronics | Wireless Charging ICs Highly Intg Wireless Receiver RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
|
Rochester Electronics | BQ51010B - Highly Integrated Wireless Receiver Qi (WPC V1.1) Compliant Power Supply RoHS: Compliant Status: Active Min Qty: 1 | 215873 |
|
$2.0600 / $2.4200 | Buy Now |
|
Ameya Holding Limited | IC WIRELESS PWR RCVR 28DSBGA | 24831 |
|
RFQ | |
|
Sense Electronic Company Limited | DSBGA28 | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51010BYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51010BYFPR
Texas Instruments
Highly integrated Wireless Receiver Qi (WPC V1.1) Compliant power Supply 28-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-XBGA-B28 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.88 mm |
This table gives cross-reference parts and alternative options found for BQ51010BYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51010BYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51013YFFR | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPR vs BQ51013YFFR |
BQ51013BRHLR | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125 | Texas Instruments | BQ51010BYFPR vs BQ51013BRHLR |
BQ51011YFFT | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPR vs BQ51011YFFT |
BQ51013BRHLT | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125 | Texas Instruments | BQ51010BYFPR vs BQ51013BRHLT |
BQ51010YFFR | SPECIALTY TELECOM CIRCUIT, BGA28, 1.90 X 3 MM, DSBGA-28 | Texas Instruments | BQ51010BYFPR vs BQ51010YFFR |
BQ51013AYFPT | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPR vs BQ51013AYFPT |
HPA01195YFPR | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPR vs HPA01195YFPR |
BQ51010YFFT | IC SPECIALTY TELECOM CIRCUIT, BGA28, 1.90 X 3 MM, DSBGA-28, Telecom IC:Other | Texas Instruments | BQ51010BYFPR vs BQ51010YFFT |
BQ51013RHLR | SPECIALTY TELECOM CIRCUIT, PQCC20, 4.50 X 3.50 MM, QFN-20 | Texas Instruments | BQ51010BYFPR vs BQ51013RHLR |
BQ51013AYFPR | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPR vs BQ51013AYFPR |