-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ51011YFFR-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$4.1700 | Buy Now |
DISTI #
296-28764-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$3.7906 / $7.0000 | Buy Now |
|
Rochester Electronics | BQ51011 Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6000 |
|
$3.5800 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51011YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51011YFFR
Texas Instruments
Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-XBGA-B28 | |
JESD-609 Code | e1 | |
Length | 2.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.56 mm |
This table gives cross-reference parts and alternative options found for BQ51011YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51011YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51011YFFT | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51011YFFR vs BQ51011YFFT |