Part Details for BQ51010YFFT by Texas Instruments
Overview of BQ51010YFFT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ51010YFFT
BQ51010YFFT CAD Models
BQ51010YFFT Part Data Attributes:
|
BQ51010YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51010YFFT
Texas Instruments
IC SPECIALTY TELECOM CIRCUIT, BGA28, 1.90 X 3 MM, DSBGA-28, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XBGA-B28 | |
Length | 2.76 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.56 mm |
Alternate Parts for BQ51010YFFT
This table gives cross-reference parts and alternative options found for BQ51010YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51010YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51013ARHLT | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 20-VQFN 0 to 125 | Texas Instruments | BQ51010YFFT vs BQ51013ARHLT |
HPA01195YFPR | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010YFFT vs HPA01195YFPR |
BQ51013AYFPR | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010YFFT vs BQ51013AYFPR |
BQ51013BRHLR | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125 | Texas Instruments | BQ51010YFFT vs BQ51013BRHLR |
BQ51013BYFPT | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125 | Texas Instruments | BQ51010YFFT vs BQ51013BYFPT |
BQ51011YFFR | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010YFFT vs BQ51011YFFR |
BQ51013BRHLT | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125 | Texas Instruments | BQ51010YFFT vs BQ51013BRHLT |
BQ51013BYFPR | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125 | Texas Instruments | BQ51010YFFT vs BQ51013BYFPR |
BQ51010BYFPR | Highly integrated Wireless Receiver Qi (WPC V1.1) Compliant power Supply 28-DSBGA -40 to 85 | Texas Instruments | BQ51010YFFT vs BQ51010BYFPR |