-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 20-VQFN 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5264
|
Newark | Wireless Power Receiver, Vqfn-20, Wireless Charging Ic Type:Receiver, Wireless Power Standard:Wpc 1.0 Compliant, Power Level:5W, Operating Temperature Range:0°C To 125°C, Ic Package Type:Vqfn, No. Of Pins:20Pins, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ51013ARHLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4700 / $6.5800 | Buy Now |
DISTI #
296-39954-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6194 In Stock |
|
$2.5650 / $4.0800 | Buy Now |
DISTI #
595-BQ51013ARHLT
|
Mouser Electronics | Wireless Charging ICs Qi Int Wireless Pwr Receiver Solution RoHS: Compliant | 431 |
|
$2.5600 / $3.0600 | Buy Now |
DISTI #
V72:2272_07235795
|
Arrow Electronics | Single Mode Wireless Power Receiver 20-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1948 Container: Cut Strips | Americas - 150 |
|
$1.9920 / $2.6393 | Buy Now |
DISTI #
63454830
|
Verical | Single Mode Wireless Power Receiver 20-Pin VQFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1948 | Americas - 150 |
|
$1.9920 / $2.0180 | Buy Now |
|
Ameya Holding Limited | BQ51013ARHLT 直流-直流转换器 | 1956 |
|
RFQ | |
|
Chip1Cloud | IC WIRELESS PWR RCVR 20QFN | 31000 |
|
RFQ | |
DISTI #
3125000
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.3809 / $6.4659 | Buy Now |
DISTI #
3125000
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.4711 / $6.0741 | Buy Now |
DISTI #
3125000RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.4711 / $5.4479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51013ARHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51013ARHLT
Texas Instruments
Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 20-VQFN 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ51013ARHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51013ARHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA01195YFPR | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51013ARHLT vs HPA01195YFPR |
BQ51013AYFPR | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51013ARHLT vs BQ51013AYFPR |
BQ51013BRHLR | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125 | Texas Instruments | BQ51013ARHLT vs BQ51013BRHLR |
BQ51010YFFT | IC SPECIALTY TELECOM CIRCUIT, BGA28, 1.90 X 3 MM, DSBGA-28, Telecom IC:Other | Texas Instruments | BQ51013ARHLT vs BQ51010YFFT |
BQ51013BYFPT | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125 | Texas Instruments | BQ51013ARHLT vs BQ51013BYFPT |
BQ51011YFFR | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51013ARHLT vs BQ51011YFFR |
BQ51013BRHLT | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125 | Texas Instruments | BQ51013ARHLT vs BQ51013BRHLT |
BQ51013BYFPR | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125 | Texas Instruments | BQ51013ARHLT vs BQ51013BYFPR |
BQ51010BYFPR | Highly integrated Wireless Receiver Qi (WPC V1.1) Compliant power Supply 28-DSBGA -40 to 85 | Texas Instruments | BQ51013ARHLT vs BQ51010BYFPR |