-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ51013BYFPR | Texas Instruments | WPC 1.1 Compatible Fully Integrated Wireless Power Receiver IC 28-DSBGA 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39955-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7031 / $3.2100 | Buy Now |
DISTI #
595-BQ51013BYFPR
|
Mouser Electronics | Wireless Charging ICs Generation 2 Intg RoHS: Compliant | 3191 |
|
$1.7800 / $3.6800 | Buy Now |
|
Win Source Electronics | 5W Wireless Power Transmitter/Receiver 28-Pin DSBGA / IC WIRELESS PWR RCVR 28DSBGA | 64484 |
|
$1.3100 / $1.9650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51013BYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51013BYFPR
Texas Instruments
WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-XBGA-B28 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.88 mm |
This table gives cross-reference parts and alternative options found for BQ51013BYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51013BYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ51013BYFPT | Texas Instruments | Check for Price | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125 | BQ51013BYFPR vs BQ51013BYFPT |
BQ51010BYFPR | Texas Instruments | $2.0648 | Highly integrated Wireless Receiver Qi (WPC V1.1) Compliant power Supply 28-DSBGA -40 to 85 | BQ51013BYFPR vs BQ51010BYFPR |
BQ51013YFFT | Texas Instruments | Check for Price | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | BQ51013BYFPR vs BQ51013YFFT |
BQ51014YFPR | Texas Instruments | Check for Price | Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | BQ51013BYFPR vs BQ51014YFPR |
BQ51011YFFR | Texas Instruments | Check for Price | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | BQ51013BYFPR vs BQ51011YFFR |
BQ51014YFPT | Texas Instruments | Check for Price | Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | BQ51013BYFPR vs BQ51014YFPT |
BQ51013ARHLR | Texas Instruments | $2.1220 | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 20-VQFN 0 to 125 | BQ51013BYFPR vs BQ51013ARHLR |
HPA02221RHLR | Texas Instruments | Check for Price | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | BQ51013BYFPR vs HPA02221RHLR |
BQ51013RHLR | Texas Instruments | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC20, 4.50 X 3.50 MM, QFN-20 | BQ51013BYFPR vs BQ51013RHLR |
BQ51013AYFPT | Texas Instruments | $2.4411 | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 28-DSBGA 0 to 125 | BQ51013BYFPR vs BQ51013AYFPT |