Part Details for AN7805 by Panasonic Electronic Components
Overview of AN7805 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN7805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 55 |
|
$1.3500 / $2.2500 | Buy Now |
Part Details for AN7805
AN7805 CAD Models
AN7805 Part Data Attributes
|
AN7805
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7805
Panasonic Electronic Components
Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-220AB | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN7805
This table gives cross-reference parts and alternative options found for AN7805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805CT-BP-HF | Fixed Positive Standard Regulator, | Micro Commercial Components | AN7805 vs MC7805CT-BP-HF |
NJM7805FA | Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | AN7805 vs NJM7805FA |
MC7805ABTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | AN7805 vs MC7805ABTG |
MC7805CTP | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | Micro Commercial Components | AN7805 vs MC7805CTP |
L7805ACP | Positive voltage regulator ICs | STMicroelectronics | AN7805 vs L7805ACP |
IP140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | AN7805 vs IP140G-05R1 |
IP140AG-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | AN7805 vs IP140AG-05R1 |
IP7805AGR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | AN7805 vs IP7805AGR1 |
KA7805AE | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | AN7805 vs KA7805AE |
MC7805ECT | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | AN7805 vs MC7805ECT |