Part Details for NJM7805FA by Nisshinbo Micro Devices
Overview of NJM7805FA by Nisshinbo Micro Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM7805FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM7805FA-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO220F Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
185681 In Stock |
|
$0.8009 / $1.8200 | Buy Now |
DISTI #
513-NJM7805FA
|
Mouser Electronics | Linear Voltage Regulators 5V 1.5A 3 Terminal RoHS: Compliant | 8167 |
|
$0.7620 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220F RoHS: Compliant |
1800 In Stock |
|
$0.7850 / $1.1800 | Buy Now |
DISTI #
73549353
|
Verical | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220F RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2311 | Americas - 1800 |
|
$1.1066 / $1.5629 | Buy Now |
|
NexGen Digital | 26 |
|
RFQ | ||
DISTI #
NJM7805FA
|
EBV Elektronik | TO-220F /3-TERMINAL POSITIVE VOLTAGE REGULATOR (Alt: NJM7805FA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220F RoHS: Compliant |
1800 In Stock |
|
$0.7850 / $1.1800 | Buy Now |
Part Details for NJM7805FA
NJM7805FA CAD Models
NJM7805FA Part Data Attributes:
|
NJM7805FA
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM7805FA
Nisshinbo Micro Devices
Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NJM7805FA
This table gives cross-reference parts and alternative options found for NJM7805FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM7805FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7805A-220M | Fixed Positive Standard Regulator, 5VPSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | NJM7805FA vs LM7805A-220M |
UA7805QKC | 3 Pin 1.5A Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | Texas Instruments | NJM7805FA vs UA7805QKC |
UPC7805AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | NJM7805FA vs UPC7805AHF |
IP7805GR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NJM7805FA vs IP7805GR1 |
MC7805CT-BP-HF | Fixed Positive Standard Regulator, | Micro Commercial Components | NJM7805FA vs MC7805CT-BP-HF |
KA7805AETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | NJM7805FA vs KA7805AETU |
LM7805CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | NJM7805FA vs LM7805CT |
KA7805TSTU | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NJM7805FA vs KA7805TSTU |
LM7805-220MR1 | Fixed Positive Standard Regulator, 5VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | NJM7805FA vs LM7805-220MR1 |
IP140AG-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | NJM7805FA vs IP140AG-05R1 |