-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7254-5-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO220FP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
278 In Stock |
|
$0.6172 / $1.1400 | Buy Now |
DISTI #
V79:2366_24634091
|
Arrow Electronics | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 260 |
|
$0.3812 / $0.4831 | Buy Now |
DISTI #
E02:0323_00207388
|
Arrow Electronics | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 150 Package Multiple: 50 Lead time: 53 Weeks Date Code: 2249 | Europe - 150 |
|
$0.4375 / $0.4448 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 1536 |
|
$0.6900 / $0.8600 | Buy Now |
|
Future Electronics | L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4950 / $0.5900 | Buy Now |
DISTI #
71210325
|
Verical | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 22 Package Multiple: 1 Date Code: 2217 | Americas - 260 |
|
$0.3812 / $0.4391 | Buy Now |
DISTI #
65157293
|
Verical | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 191 Package Multiple: 191 Date Code: 2249 | Americas - 191 |
|
$0.9036 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$0.8400 / $1.0500 | Buy Now | |
DISTI #
L7805ACP
|
TME | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO220FP, THT, L78 Min Qty: 1 | 2850 |
|
$0.6310 / $1.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7805ACP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7805ACP
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for L7805ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7805ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC7805AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | L7805ACP vs UPC7805AHF |
MC7805CTDS | Regulator, 1 Output, BIPolar, | Motorola Semiconductor Products | L7805ACP vs MC7805CTDS |
IP7805AG-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | L7805ACP vs IP7805AG-883B |
LM7805A-220MR1 | Fixed Positive Standard Regulator, 5VPSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | L7805ACP vs LM7805A-220MR1 |
IP140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7805ACP vs IP140G-05R1 |
IP7805GR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7805ACP vs IP7805GR1 |
MC7805CT-BP | Fixed Positive Standard Regulator, 5VPSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | L7805ACP vs MC7805CT-BP |
MC7805CTD | Regulator, 1 Output, BIPolar, | Motorola Semiconductor Products | L7805ACP vs MC7805CTD |
MC7805AECT | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7805ACP vs MC7805AECT |
L7805C-V | 5V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | L7805ACP vs L7805C-V |