-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7805CK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7805CK
Texas Instruments
5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Technology | BIPOLAR | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for LM7805CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340KC-5.0 | 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM7805CK vs LM340KC-5.0 |
LM7805CK | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN-2, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM7805CK vs LM7805CK |
UC7805CK | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3 | Unitrode Corporation | LM7805CK vs UC7805CK |