Part Details for LM7805A-220MR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM7805A-220MR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7805A-220MR1
LM7805A-220MR1 CAD Models
LM7805A-220MR1 Part Data Attributes:
|
LM7805A-220MR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM7805A-220MR1
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM7805A-220MR1
This table gives cross-reference parts and alternative options found for LM7805A-220MR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805A-220MR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7805A-220M | Fixed Positive Standard Regulator, 5VPSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | LM7805A-220MR1 vs LM7805A-220M |
UA7805QKC | 3 Pin 1.5A Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | Texas Instruments | LM7805A-220MR1 vs UA7805QKC |
UPC7805AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | LM7805A-220MR1 vs UPC7805AHF |
IP7805GR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805A-220MR1 vs IP7805GR1 |
MC7805CT-BP-HF | Fixed Positive Standard Regulator, | Micro Commercial Components | LM7805A-220MR1 vs MC7805CT-BP-HF |
KA7805AETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | LM7805A-220MR1 vs KA7805AETU |
LM7805CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | LM7805A-220MR1 vs LM7805CT |
KA7805TSTU | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805A-220MR1 vs KA7805TSTU |
LM7805-220MR1 | Fixed Positive Standard Regulator, 5VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | LM7805A-220MR1 vs LM7805-220MR1 |
IP140AG-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805A-220MR1 vs IP140AG-05R1 |