Filter Your Search
1 - 6 of 6 results
|
AN7805NSP
Panasonic Electronic Components
|
Check for Price | Obsolete | 25 V | 7.5 V | 5 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 85 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.6 mm | PANASONIC CORP | MODULE | TO-252, SMSIP3H,.38,90TB | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
JAN7805K
Linfinity Microelectronics
|
Check for Price | Transferred | 20 V | 7.5 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.35 V | 4.65 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
JAN7805T
Linfinity Microelectronics
|
Check for Price | Transferred | 20 V | 7.5 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.35 V | 4.65 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
AN7805R
Panasonic Electronic Components
|
Check for Price | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T4 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SIP4,.05,90 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.3 mm | SINGLE | PANASONIC CORP | SFM | , SIP4,.05,90 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
AN7805
Panasonic Electronic Components
|
Check for Price | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | TO-220AB | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
AN7805F
Panasonic Electronic Components
|
Check for Price | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |