There are no models available for this part yet.
Overview of ADM235LAN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADM235LAN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 123 |
|
$15.9250 / $20.4750 | Buy Now |
CAD Models for ADM235LAN by Analog Devices Inc
Part Data Attributes for ADM235LAN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.6
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.625 mm
|
Number of Functions
|
5
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for ADM235LAN
This table gives cross-reference parts and alternative options found for ADM235LAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM235LAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP205BCP | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Exar Corporation | ADM235LAN vs SP205BCP |
MAX235EPG+ | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | ADM235LAN vs MAX235EPG+ |
HIN235CP | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 | Harris Semiconductor | ADM235LAN vs HIN235CP |
SP235ACP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | ADM235LAN vs SP235ACP-L |
SP205EP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | ADM235LAN vs SP205EP-L |
HIN205ECP | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 | Harris Semiconductor | ADM235LAN vs HIN205ECP |
HIN205ECP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | ADM235LAN vs HIN205ECP |
HIN205CP | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 | Harris Semiconductor | ADM235LAN vs HIN205CP |
ADM235LJN | IC 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24, Line Driver or Receiver | Analog Devices Inc | ADM235LAN vs ADM235LJN |
SP235AEP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | ADM235LAN vs SP235AEP-L |