Part Details for SP205BCP by Exar Corporation
Overview of SP205BCP by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for SP205BCP
SP205BCP CAD Models
SP205BCP Part Data Attributes:
|
SP205BCP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP205BCP
Exar Corporation
Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
Length | 30.985 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SP205BCP
This table gives cross-reference parts and alternative options found for SP205BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP205BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX235EPG | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | SP205BCP vs MAX235EPG |
MAX205CPG | Line Driver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | SP205BCP vs MAX205CPG |
HIN235CP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | SP205BCP vs HIN235CP |
SP205CP | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | SP205BCP vs SP205CP |
SP235ACP | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | SP205BCP vs SP235ACP |
ADM235LAN | IC 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24, Line Driver or Receiver | Analog Devices Inc | SP205BCP vs ADM235LAN |
MAX205EPG | Line Driver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | SP205BCP vs MAX205EPG |
SP235BEP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | SP205BCP vs SP235BEP-L |
SP205BEP | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Exar Corporation | SP205BCP vs SP205BEP |
SP235AEP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | SP205BCP vs SP235AEP-L |