Filter Your Search
1 - 2 of 2 results
![]() |
ADM235LAN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 5 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.28 | 5 | 10 V | INVERTED | 6 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.625 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADM235LAN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 5 | 5 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.28 | 5 | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T24 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.625 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-24 | 24 | unknown |