There are no models available for this part yet.
Overview of HIN205ECP by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HIN205ECP by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CMOS RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 95 |
|
$1.3800 / $1.6300 | Buy Now |
CAD Models for HIN205ECP by Harris Semiconductor
Part Data Attributes for HIN205ECP by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP24,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; EIA-232-E; V.28
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.875 mm
|
Number of Functions
|
5
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Width
|
7.62 mm
|
Alternate Parts for HIN205ECP
This table gives cross-reference parts and alternative options found for HIN205ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN205ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP205BCP | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Exar Corporation | HIN205ECP vs SP205BCP |
MAX235EPG+ | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | HIN205ECP vs MAX235EPG+ |
HIN235CP | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 | Harris Semiconductor | HIN205ECP vs HIN235CP |
SP235ACP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN205ECP vs SP235ACP-L |
SP205EP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN205ECP vs SP205EP-L |
HIN205ECP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN205ECP vs HIN205ECP |
HIN205CP | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 | Harris Semiconductor | HIN205ECP vs HIN205CP |
ADM235LJN | IC 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24, Line Driver or Receiver | Analog Devices Inc | HIN205ECP vs ADM235LJN |
SP235AEP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN205ECP vs SP235AEP-L |
SP235BEP-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN205ECP vs SP235BEP-L |