-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN206ECBZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | |
HIN206ECBZ-T | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86112477
|
Verical | HIN206ECBZ Min Qty: 171 Package Multiple: 1 Date Code: 2101 | Americas - 2550 |
|
$1.9875 / $2.2000 | Buy Now |
|
Rochester Electronics | HIN206E - ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2550 |
|
$1.5900 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN206ECBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN206ECBZ
Renesas Electronics Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIN206ECBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN206ECBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX206ECWG+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | HIN206ECBZ vs MAX206ECWG+T |
MAX206ECAG-T | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, 5.30 MM, MO-150, SSOP-24 | HIN206ECBZ vs MAX206ECAG-T |
SP206CT-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | HIN206ECBZ vs SP206CT-L |
HIN207ECB | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | HIN206ECBZ vs HIN207ECB |
SP206BET-L | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, SOIC-24 | HIN206ECBZ vs SP206BET-L |
ADM206EAR-REEL | Rochester Electronics LLC | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | HIN206ECBZ vs ADM206EAR-REEL |
MAX206EEWG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | HIN206ECBZ vs MAX206EEWG |
HIN207EIB-T | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | HIN206ECBZ vs HIN207EIB-T |
SP206CT-L/TR | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | HIN206ECBZ vs SP206CT-L/TR |
MAX206ECWG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | HIN206ECBZ vs MAX206ECWG-T |