Part Details for ADG752BRM-REEL by Analog Devices Inc
Overview of ADG752BRM-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADG752BRM-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPDT, 1 Func, 1 Channel, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1437 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for ADG752BRM-REEL
ADG752BRM-REEL CAD Models
ADG752BRM-REEL Part Data Attributes
|
ADG752BRM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG752BRM-REEL
Analog Devices Inc
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED FROM 4.5 TO 5.5V | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 18 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG752BRM-REEL
This table gives cross-reference parts and alternative options found for ADG752BRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG752BRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG752BRMZ | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MICRO, SOIC-8 | Rochester Electronics LLC | ADG752BRM-REEL vs ADG752BRMZ |
ADG752BRM-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG752BRM-REEL vs ADG752BRM-REEL |
ADG752BRM | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG752BRM-REEL vs ADG752BRM |
ADG752BRM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG752BRM-REEL vs ADG752BRM |
ADG752BRM-REEL7 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG752BRM-REEL vs ADG752BRM-REEL7 |
ADG752BRMZ | CMOS, Low Voltage, RF/ Video, SPDT Switch (Single Pole, Double Throw) | Analog Devices Inc | ADG752BRM-REEL vs ADG752BRMZ |
ADG752BRMZ-REEL7 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG752BRM-REEL vs ADG752BRMZ-REEL7 |