-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5009
|
Newark | Analogue Switch, 1-Channel, Spst-Nc, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:0.25Ohm Rohs Compliant: Yes |Analog Devices ADG801BRTZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$1.8700 / $3.5600 | Buy Now |
DISTI #
505-ADG801BRTZ-500RL7CT-ND
|
DigiKey | IC SW SPST-NOX1 300MOHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2821 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
584-ADG801BRTZ-500R7
|
Mouser Electronics | Analog Switch ICs Single SPST, NO RoHS: Compliant | 1359 |
|
$1.7100 / $3.4200 | Buy Now |
|
Analog Devices Inc | Single SPST, NO Min Qty: 1 Package Multiple: 500 | 565 |
|
$1.6548 / $3.4300 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Rochester Electronics | ADG801 - Single SPST, NO RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$1.5900 / $1.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1500 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH SPST SOT23-6 | 44640 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG801BRTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG801BRTZ-500RL7
Analog Devices Inc
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG801BRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG801BRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG801BRT-500RL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRTZ-500RL7 vs ADG801BRT-500RL7 |
ADG801BRT-REEL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT-REEL7 |
ADG801BRTZ-500RL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRTZ-500RL7 vs ADG801BRTZ-500RL7 |
ADG801BRT | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT |
ADG801BRT-R2 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT-R2 |
ADG801BRT-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRTZ-500RL7 vs ADG801BRT-REEL7 |
ADG801BRT-500RL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT-500RL7 |
ADG801BRT-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT-REEL |
ADG801BRTZ-REEL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRTZ-REEL7 |
ADG801BRTZ-REEL | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRTZ-REEL |