-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Low Voltage, RF/ Video, SPDT Switch (Single Pole, Double Throw)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8379
|
Newark | Analogue Switch, 1-Channel, Spdt, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:15Ohm Rohs Compliant: Yes |Analog Devices ADG752BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4900 / $6.9700 | Buy Now |
DISTI #
ADG752BRMZ-ND
|
DigiKey | IC VIDEO SWITCH SPDT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
510 In Stock |
|
$3.3750 / $8.3100 | Buy Now |
DISTI #
584-ADG752BRMZ
|
Mouser Electronics | Analog Switch ICs SINGLE SPDT T-SWITCH I.C RoHS: Compliant | 485 |
|
$3.5100 / $7.3000 | Buy Now |
DISTI #
V36:1790_06219407
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2010 | Americas - 44 |
|
$3.1520 | Buy Now |
|
Analog Devices Inc | SINGLE SPDT T-SWITCH I.C Package Multiple: 50 | 9202 |
|
$3.3750 / $8.3100 | Buy Now |
DISTI #
26078018
|
Verical | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 9000 |
|
$3.1520 | Buy Now |
DISTI #
54283998
|
Verical | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 44 Date Code: 2010 | Americas - 44 |
|
$3.1520 | Buy Now |
|
Rochester Electronics | SPDT, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2032 |
|
$3.1900 / $3.7500 | Buy Now |
DISTI #
ADG752BRMZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5300 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG752BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG752BRMZ
Analog Devices Inc
CMOS, Low Voltage, RF/ Video, SPDT Switch (Single Pole, Double Throw)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO BE OPERATED FROM 4.5 TO 5.5V | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 18 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG752BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG752BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG752BRM | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | ADG752BRMZ vs ADG752BRM |
ADG752BRM-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | ADG752BRMZ vs ADG752BRM-REEL7 |
ADG752BRMZ-REEL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | ADG752BRMZ vs ADG752BRMZ-REEL7 |
ADG752BRM | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | ADG752BRMZ vs ADG752BRM |
ADG752BRM-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | ADG752BRMZ vs ADG752BRM-REEL |
ADG752BRM-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | ADG752BRMZ vs ADG752BRM-REEL |