Part Details for ADG752BRMZ by Rochester Electronics LLC
Overview of ADG752BRMZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG752BRMZ
ADG752BRMZ CAD Models
ADG752BRMZ Part Data Attributes
|
ADG752BRMZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG752BRMZ
Rochester Electronics LLC
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MICRO, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO BE OPERATED FROM 4.5 TO 5.5V | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 18 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ADG752BRMZ
This table gives cross-reference parts and alternative options found for ADG752BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG752BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG752BRM | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | ADG752BRMZ vs ADG752BRM |
ADG752BRMZ-REEL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | ADG752BRMZ vs ADG752BRMZ-REEL7 |
ADG752BRM | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | ADG752BRMZ vs ADG752BRM |
ADG752BRMZ | Analog Devices Inc | $4.3963 | CMOS, Low Voltage, RF/ Video, SPDT Switch (Single Pole, Double Throw) | ADG752BRMZ vs ADG752BRMZ |
ADG752BRM-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | ADG752BRMZ vs ADG752BRM-REEL |
ADG752BRM-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 | ADG752BRMZ vs ADG752BRM-REEL |