-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9219
|
Newark | Multiplexer, Cmos Analogue, Qsop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Ic Case/Package:Qsop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG658YRQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$3.0600 / $5.1700 | Buy Now |
DISTI #
ADG658YRQZ-ND
|
DigiKey | IC MUX 8:1 75OHM 16QSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1282 In Stock |
|
$3.0625 / $6.1100 | Buy Now |
DISTI #
584-ADG658YRQZ
|
Mouser Electronics | Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. RoHS: Compliant | 133 |
|
$3.0300 / $5.5900 | Buy Now |
DISTI #
E54:1762_00116786
|
Arrow Electronics | Analog Multiplexer Single 8:1 Automotive 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 13 Weeks Date Code: 2417 | Europe - 98 |
|
$3.0230 / $3.0530 | Buy Now |
|
Analog Devices Inc | 8:1 MUX, +/-5V Supply Rate to Package Multiple: 98 | 355 |
|
$2.2000 / $6.1100 | Buy Now |
DISTI #
26758740
|
Verical | Analog Multiplexer Single 8:1 Automotive 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$3.5000 | Buy Now |
DISTI #
85249008
|
Verical | Analog Multiplexer Single 8:1 Automotive 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2417 | Americas - 98 |
|
$3.0230 / $3.0530 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 34 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 76 |
|
$5.6795 / $9.2100 | Buy Now | |
|
Quest Components | 27 |
|
$3.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG658YRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG658YRQZ
Analog Devices Inc
+3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2 V TO 12 V | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 110 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for ADG658YRQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG658YRQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG658YRQZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG658YRQZ vs ADG658YRQZ |
ADG658YRQ-REEL7 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | ADG658YRQZ vs ADG658YRQ-REEL7 |