Part Details for AD534TD by Analog Devices Inc
Overview of AD534TD by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD534TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD534TD-ND
|
DigiKey | IC PREC MULTIPLIER 14-CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$294.9800 | Buy Now |
DISTI #
2156-AD534TD-ND
|
DigiKey | IC PREC MULTIPLIER 14-CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$340.8700 | Buy Now |
DISTI #
V99:2348_06208324
|
Arrow Electronics | Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1810 | Americas - 1 |
|
$275.3800 | Buy Now |
|
Analog Devices Inc | MULTIPLIER IC Min Qty: 1 Package Multiple: 1 | 1 |
|
$440.7900 / $734.6400 | Buy Now |
|
Rochester Electronics | AD534 - Internally Trimmed Precision Multiplier RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$292.5300 / $344.1500 | Buy Now |
DISTI #
AD534TD
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD534TD
AD534TD CAD Models
AD534TD Part Data Attributes:
|
AD534TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD534TD
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD534TD
This table gives cross-reference parts and alternative options found for AD534TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD534TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY534KD2 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534TD vs MPY534KD2 |
AD534JD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534TD vs AD534JD |
AD534SD/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534TD vs AD534SD/883B |
MPY534LD | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14 | Burr-Brown Corp | AD534TD vs MPY534LD |
MPY534JD3 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534TD vs MPY534JD3 |
AD534LDZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534TD vs AD534LDZ |
AD534KD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD534TD vs AD534KD |
MPY534LD | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534TD vs MPY534LD |
JM38510/13901BCA | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Computational Function | Analog Devices Inc | AD534TD vs JM38510/13901BCA |
MPY534LD1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | AD534TD vs MPY534LD1 |