Part Details for JM38510/13901BCA by Analog Devices Inc
Overview of JM38510/13901BCA by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/13901BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/13901BCA-ND
|
DigiKey | IC 534TD JAN MULTIPLIER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
739 In Stock |
|
$386.3200 | Buy Now |
DISTI #
JM38510/13901BCA-ND
|
DigiKey | IC 534TD JAN MULTIPLIER Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | ANALOG MULTIPLIER, 14 Pin, Ceramic, DIP | 4 |
|
$348.1065 / $372.9713 | Buy Now |
|
Rochester Electronics | AD534 - Internally Trimmed Precision Multiplier RoHS: Not Compliant Status: Active Min Qty: 1 | 739 |
|
$331.5300 / $390.0300 | Buy Now |
Part Details for JM38510/13901BCA
JM38510/13901BCA CAD Models
JM38510/13901BCA Part Data Attributes
|
JM38510/13901BCA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/13901BCA
Analog Devices Inc
IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Computational Function
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, TO-116, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/13901BCA
This table gives cross-reference parts and alternative options found for JM38510/13901BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/13901BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534LD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | JM38510/13901BCA vs AD534LD |
MPY534KD2 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | JM38510/13901BCA vs MPY534KD2 |
AD534SD/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | JM38510/13901BCA vs AD534SD/883B |
MPY534KD | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | JM38510/13901BCA vs MPY534KD |
AD534KD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | JM38510/13901BCA vs AD534KD |
AD534JD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | JM38510/13901BCA vs AD534JD |
5962-9053701VCX | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Analog Computational Function | Analog Devices Inc | JM38510/13901BCA vs 5962-9053701VCX |
5962-9053701VCA | Aerospace Internally Trimmed Precision IC Multiplier | Analog Devices Inc | JM38510/13901BCA vs 5962-9053701VCA |
MPY534LD | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14 | Burr-Brown Corp | JM38510/13901BCA vs MPY534LD |
AD534LDZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | JM38510/13901BCA vs AD534LDZ |