Part Details for MPY534KD2 by Texas Instruments
Overview of MPY534KD2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for MPY534KD2
MPY534KD2 CAD Models
MPY534KD2 Part Data Attributes
|
MPY534KD2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPY534KD2
Texas Instruments
Precision Analog Multiplier 14-CDIP SB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 3 MHz | |
JESD-30 Code | R-CDIP-T14 | |
Length | 18.545 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MPY534KD2
This table gives cross-reference parts and alternative options found for MPY534KD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY534KD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD534LD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | MPY534KD2 vs AD534LD |
AD534SD/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | MPY534KD2 vs AD534SD/883B |
MPY534KD | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | MPY534KD2 vs MPY534KD |
AD534KD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | MPY534KD2 vs AD534KD |
AD534JD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | MPY534KD2 vs AD534JD |
5962-9053701VCX | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Analog Computational Function | Analog Devices Inc | MPY534KD2 vs 5962-9053701VCX |
5962-9053701VCA | Aerospace Internally Trimmed Precision IC Multiplier | Analog Devices Inc | MPY534KD2 vs 5962-9053701VCA |
MPY534LD | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14 | Burr-Brown Corp | MPY534KD2 vs MPY534LD |
AD534LDZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | MPY534KD2 vs AD534LDZ |
MPY534LD1 | Precision Analog Multiplier 14-CDIP SB | Texas Instruments | MPY534KD2 vs MPY534LD1 |