Part Details for 8T49N004A-000NLGI by Integrated Device Technology Inc
Overview of 8T49N004A-000NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8T49N004A-000NLGI
8T49N004A-000NLGI CAD Models
8T49N004A-000NLGI Part Data Attributes:
|
8T49N004A-000NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N004A-000NLGI
Integrated Device Technology Inc
VFQFPN-32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 622.08 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 192 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8T49N004A-000NLGI
This table gives cross-reference parts and alternative options found for 8T49N004A-000NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N004A-000NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS844004BGI-01LFT | Clock Generator, 156.25MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 8T49N004A-000NLGI vs ICS844004BGI-01LFT |
843004AGI-09LFT | Clock Generator, 170MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 8T49N004A-000NLGI vs 843004AGI-09LFT |
ICS84314AY-02 | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Spectrum Microwave | 8T49N004A-000NLGI vs ICS84314AY-02 |
ICS84314AY-02LFT | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Spectrum Microwave | 8T49N004A-000NLGI vs ICS84314AY-02LFT |
843241BM-150LF | SOIC-8, Tube | Integrated Device Technology Inc | 8T49N004A-000NLGI vs 843241BM-150LF |
8V89704ANLGI8 | VFQFPN-32, Reel | Integrated Device Technology Inc | 8T49N004A-000NLGI vs 8V89704ANLGI8 |
8T49N004A-999NLGI | VFQFPN-32, Tray | Integrated Device Technology Inc | 8T49N004A-000NLGI vs 8T49N004A-999NLGI |
SM802108UMG | 156.25MHz, OTHER CLOCK GENERATOR, QCC24 | Microchip Technology Inc | 8T49N004A-000NLGI vs SM802108UMG |
843021AGI-01LFT | TSSOP-8, Reel | Integrated Device Technology Inc | 8T49N004A-000NLGI vs 843021AGI-01LFT |
840N251BGI-45LF | Clock Generator, 159.38MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 8T49N004A-000NLGI vs 840N251BGI-45LF |