Part Details for ICS84314AY-02 by Spectrum Microwave
Overview of ICS84314AY-02 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS84314AY-02
ICS84314AY-02 CAD Models
ICS84314AY-02 Part Data Attributes
|
ICS84314AY-02
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
ICS84314AY-02
Spectrum Microwave
Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 700 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS84314AY-02
This table gives cross-reference parts and alternative options found for ICS84314AY-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84314AY-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N004A-DDDNLGI8 | Clock Generator, 1228.88MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | Integrated Device Technology Inc | ICS84314AY-02 vs 8T49N004A-DDDNLGI8 |
844N255AKILFT | VFQFPN-48, Reel | Integrated Device Technology Inc | ICS84314AY-02 vs 844N255AKILFT |
SM840002KA | 156.25MHz, OTHER CLOCK GENERATOR, PDSO16 | Microchip Technology Inc | ICS84314AY-02 vs SM840002KA |
8T49N004A-DDDNLGI | Clock Generator, 1228.88MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | Integrated Device Technology Inc | ICS84314AY-02 vs 8T49N004A-DDDNLGI |
ICS84314AY-02LFT | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Spectrum Microwave | ICS84314AY-02 vs ICS84314AY-02LFT |
ICS84314AY-02T | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Spectrum Microwave | ICS84314AY-02 vs ICS84314AY-02T |
8T49N004A-999NLGI | VFQFPN-32, Tray | Integrated Device Technology Inc | ICS84314AY-02 vs 8T49N004A-999NLGI |
ICS844004BGI-01LFT | Clock Generator, 156.25MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS84314AY-02 vs ICS844004BGI-01LFT |
SM843251-156KA | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | ICS84314AY-02 vs SM843251-156KA |
SM843251-156KA-TR | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | ICS84314AY-02 vs SM843251-156KA-TR |