Part Details for ICS84314AY-02LFT by Spectrum Microwave
Overview of ICS84314AY-02LFT by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS84314AY-02LFT
ICS84314AY-02LFT CAD Models
ICS84314AY-02LFT Part Data Attributes
|
ICS84314AY-02LFT
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
ICS84314AY-02LFT
Spectrum Microwave
Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 700 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS84314AY-02LFT
This table gives cross-reference parts and alternative options found for ICS84314AY-02LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84314AY-02LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N004A-DDDNLGI8 | Clock Generator, 1228.88MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | Integrated Device Technology Inc | ICS84314AY-02LFT vs 8T49N004A-DDDNLGI8 |
844N255AKILFT | VFQFPN-48, Reel | Integrated Device Technology Inc | ICS84314AY-02LFT vs 844N255AKILFT |
SM840002KA | 156.25MHz, OTHER CLOCK GENERATOR, PDSO16 | Microchip Technology Inc | ICS84314AY-02LFT vs SM840002KA |
8T49N004A-DDDNLGI | Clock Generator, 1228.88MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | Integrated Device Technology Inc | ICS84314AY-02LFT vs 8T49N004A-DDDNLGI |
ICS84314AY-02T | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Spectrum Microwave | ICS84314AY-02LFT vs ICS84314AY-02T |
8T49N004A-999NLGI | VFQFPN-32, Tray | Integrated Device Technology Inc | ICS84314AY-02LFT vs 8T49N004A-999NLGI |
ICS844004BGI-01LFT | Clock Generator, 156.25MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS84314AY-02LFT vs ICS844004BGI-01LFT |
SM843251-156KA | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | ICS84314AY-02LFT vs SM843251-156KA |
SM843251-156KA-TR | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | ICS84314AY-02LFT vs SM843251-156KA-TR |
840N251BGI-45LF | Clock Generator, 159.38MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS84314AY-02LFT vs 840N251BGI-45LF |