Filter Your Search
1 - 4 of 4 results
|
8T49N004A-000NLGI
Integrated Device Technology Inc
|
$10.2421 | Yes | Yes | Transferred | 25 MHz | 622.08 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 192 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | 32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | |||
|
8T49N004A-000NLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | YES | 192 mA | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | TIN | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
8T49N004A-000NLGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 312.5 MHz | 2.5 GHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 192 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | TIN | NO LEAD | 500 µm | QUAD | RENESAS ELECTRONICS CORP | VFQFPN | 32 | NLG32P1 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||
|
8T49N004A-000NLGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 622.08 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 192 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | 32 | NLG32P1 | compliant | NLR | 8542390001 | Renesas Electronics |