Part Details for 8V89704ANLGI8 by Integrated Device Technology Inc
Overview of 8V89704ANLGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8V89704ANLGI8
8V89704ANLGI8 CAD Models
8V89704ANLGI8 Part Data Attributes
|
8V89704ANLGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8V89704ANLGI8
Integrated Device Technology Inc
VFQFPN-32, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 204 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8V89704ANLGI8
This table gives cross-reference parts and alternative options found for 8V89704ANLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8V89704ANLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N004A-DDDNLGI8 | Clock Generator, 1228.88MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | Integrated Device Technology Inc | 8V89704ANLGI8 vs 8T49N004A-DDDNLGI8 |
844N255AKILFT | VFQFPN-48, Reel | Integrated Device Technology Inc | 8V89704ANLGI8 vs 844N255AKILFT |
SM840002KA | 156.25MHz, OTHER CLOCK GENERATOR, PDSO16 | Microchip Technology Inc | 8V89704ANLGI8 vs SM840002KA |
8T49N004A-DDDNLGI | Clock Generator, 1228.88MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | Integrated Device Technology Inc | 8V89704ANLGI8 vs 8T49N004A-DDDNLGI |
ICS84314AY-02LFT | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Spectrum Microwave | 8V89704ANLGI8 vs ICS84314AY-02LFT |
ICS84314AY-02T | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Spectrum Microwave | 8V89704ANLGI8 vs ICS84314AY-02T |
8T49N004A-999NLGI | VFQFPN-32, Tray | Integrated Device Technology Inc | 8V89704ANLGI8 vs 8T49N004A-999NLGI |
ICS844004BGI-01LFT | Clock Generator, 156.25MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 8V89704ANLGI8 vs ICS844004BGI-01LFT |
SM843251-156KA | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | 8V89704ANLGI8 vs SM843251-156KA |
SM843251-156KA-TR | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | 8V89704ANLGI8 vs SM843251-156KA-TR |