Part Details for ICS844004BGI-01LFT by Integrated Device Technology Inc
Overview of ICS844004BGI-01LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS844004BGI-01LFT
ICS844004BGI-01LFT CAD Models
ICS844004BGI-01LFT Part Data Attributes
|
ICS844004BGI-01LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS844004BGI-01LFT
Integrated Device Technology Inc
Clock Generator, 156.25MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27.2 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS844004BGI-01LFT
This table gives cross-reference parts and alternative options found for ICS844004BGI-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS844004BGI-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N004A-DDDNLGI8 | Clock Generator, 1228.88MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | Integrated Device Technology Inc | ICS844004BGI-01LFT vs 8T49N004A-DDDNLGI8 |
844N255AKILFT | VFQFPN-48, Reel | Integrated Device Technology Inc | ICS844004BGI-01LFT vs 844N255AKILFT |
SM840002KA | 156.25MHz, OTHER CLOCK GENERATOR, PDSO16 | Microchip Technology Inc | ICS844004BGI-01LFT vs SM840002KA |
8T49N004A-DDDNLGI | Clock Generator, 1228.88MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | Integrated Device Technology Inc | ICS844004BGI-01LFT vs 8T49N004A-DDDNLGI |
ICS84314AY-02LFT | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Spectrum Microwave | ICS844004BGI-01LFT vs ICS84314AY-02LFT |
ICS84314AY-02T | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Spectrum Microwave | ICS844004BGI-01LFT vs ICS84314AY-02T |
8T49N004A-999NLGI | VFQFPN-32, Tray | Integrated Device Technology Inc | ICS844004BGI-01LFT vs 8T49N004A-999NLGI |
SM843251-156KA | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | ICS844004BGI-01LFT vs SM843251-156KA |
SM843251-156KA-TR | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | ICS844004BGI-01LFT vs SM843251-156KA-TR |
840N251BGI-45LF | Clock Generator, 159.38MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS844004BGI-01LFT vs 840N251BGI-45LF |