8413202RX
Description: 16KX1 STANDARD SRAM, 40ns, CDIP20

Overview of 8413202RX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8413202RX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8413202RX by STMicroelectronics

8413202RX
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
40 ns
JESD-30 Code
R-CDIP-T20
Length
25.4 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Seated Height-Max
3.124 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 8413202RX
    STMicroelectronics
    16KX1 STANDARD SRAM, 40ns, CDIP20
    VS

Alternate Parts for 8413202RX

This table gives cross-reference parts and alternative options found for 8413202RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413202RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8413209RA IC 16K X 1 STANDARD SRAM, 45 ns, CDIP20, Static RAM Texas Instruments 8413202RX vs 8413209RA
8413202RX Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, Pyramid Semiconductor Corporation 8413202RX vs 8413202RX
CY7C167A-45DMB Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 8413202RX vs CY7C167A-45DMB
HM1-65767BMDB Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 Matra MHS 8413202RX vs HM1-65767BMDB
6167LA45DB CDIP-20, Tube Integrated Device Technology Inc 8413202RX vs 6167LA45DB
8413202RA Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, DIP-24 Teledyne e2v 8413202RX vs 8413202RA
HM1-65767BM/883 Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 Matra MHS 8413202RX vs HM1-65767BM/883
HM1-65767BM/883 Standard SRAM Atmel Corporation 8413202RX vs HM1-65767BM/883
CY7C167-45DMB Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 8413202RX vs CY7C167-45DMB
8413202RA 16KX1 STANDARD SRAM, 45ns, CDIP20, 0.300 INCH, CERDIP-20 STMicroelectronics 8413202RX vs 8413202RA
Part Number Description Manufacturer Compare
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS 8413202RX vs HM4-65262B/883:RD
QD2148H-2 Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERDIP-18 Intel Corporation 8413202RX vs QD2148H-2
HM4-65262-2:R Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 Matra MHS 8413202RX vs HM4-65262-2:R
CY7C167-25VC Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 Cypress Semiconductor 8413202RX vs CY7C167-25VC
HM1-65262B-9:D Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 Matra MHS 8413202RX vs HM1-65262B-9:D
IDT6167SA55EB Standard SRAM, 16KX1, 55ns, CMOS, CDFP20, 0.300 INCH, CERPACK-20 Integrated Device Technology Inc 8413202RX vs IDT6167SA55EB
AM2167-70DE Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD 8413202RX vs AM2167-70DE
CY7C167A-20VCR Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor 8413202RX vs CY7C167A-20VCR
HM1-65767BH/883:D Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 Matra MHS 8413202RX vs HM1-65767BH/883:D
HS1-65T262RRH 16KX1 STANDARD SRAM, 145ns, CDIP20 Intersil Corporation 8413202RX vs HS1-65T262RRH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8413202RX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8413202RX by STMicroelectronics

  • Please alert me when 8413202RX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8413202RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8413202RX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8413202RX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8413202RX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8413202RX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: