Memory
6167LA45DB
Description: CDIP-20, Tube

Overview of 6167LA45DB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
6167LA45DB Renesas Electronics Corporation 16K(16KX1)CMOS STATIC RAM

Price & Stock for 6167LA45DB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 20
  • 1 $12.0000
  • 5 $9.0000
  • 13 $8.1000
$8.1000 / $12.0000 Buy Now
Bristol Electronics   20
RFQ
Quest Components   16
  • 1 $16.0000
  • 4 $12.0000
$12.0000 / $16.0000 Buy Now

CAD Models for 6167LA45DB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6167LA45DB by Integrated Device Technology Inc

6167LA45DB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CDIP
Package Description
DIP, DIP20,.3
Pin Count
20
Manufacturer Package Code
CD20
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
SEPARATE
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Standby Current-Max
0.0002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 6167LA45DB
    Integrated Device Technology Inc
    CDIP-20, Tube
    VS

Alternate Parts for 6167LA45DB

This table gives cross-reference parts and alternative options found for 6167LA45DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6167LA45DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMJ61CD16-45JDM Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 Rochester Electronics LLC 6167LA45DB vs SMJ61CD16-45JDM
8413202RX Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 Intel Corporation 6167LA45DB vs 8413202RX
8413202RA CDIP-20, Tube Integrated Device Technology Inc 6167LA45DB vs 8413202RA
8413202RX IC 16K X 1 STANDARD SRAM, 40 ns, CDIP20, Static RAM Texas Instruments 6167LA45DB vs 8413202RX
IDT6167LA45DB Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 6167LA45DB vs IDT6167LA45DB
AM2167-45DCB Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 AMD 6167LA45DB vs AM2167-45DCB
CY7C167A-45DMB SRAM Teledyne e2v 6167LA45DB vs CY7C167A-45DMB
8413209RX Standard SRAM, 16KX1, 45ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Integrated Device Technology Inc 6167LA45DB vs 8413209RX
8413202RX Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 Integrated Device Technology Inc 6167LA45DB vs 8413202RX
8413202RX Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, DIP-24 Teledyne e2v 6167LA45DB vs 8413202RX
Part Number Description Manufacturer Compare
TD2114AL-4 Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Intel Corporation 6167LA45DB vs TD2114AL-4
6167LA15D Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc 6167LA45DB vs 6167LA15D
AM100470ADCB Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD 6167LA45DB vs AM100470ADCB
CY21L48-35PC Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 Cypress Semiconductor 6167LA45DB vs CY21L48-35PC
FT6167-15LM Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 Force Technologies Ltd 6167LA45DB vs FT6167-15LM
L7C167DME15 Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 LOGIC Devices Inc 6167LA45DB vs L7C167DME15
AM2167-70DE Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD 6167LA45DB vs AM2167-70DE
HM1-65767BH/883:D Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 Matra MHS 6167LA45DB vs HM1-65767BH/883:D
CY7C167A-20VCR Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor 6167LA45DB vs CY7C167A-20VCR
8413207SX Standard SRAM, 16KX1, 25ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Integrated Device Technology Inc 6167LA45DB vs 8413207SX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6167LA45DB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6167LA45DB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 6167LA45DB would you like to use for your alert(s)?
  • Please alert me when 6167LA45DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6167LA45DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6167LA45DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6167LA45DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6167LA45DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6167LA45DB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: