Part Details for QD2148H-2 by Intel Corporation
Overview of QD2148H-2 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QD2148H-2
QD2148H-2 CAD Models
QD2148H-2 Part Data Attributes:
|
QD2148H-2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QD2148H-2
Intel Corporation
Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERDIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-GDIP-T18 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for QD2148H-2
This table gives cross-reference parts and alternative options found for QD2148H-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QD2148H-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65767BM-5:D | Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 | Matra MHS | QD2148H-2 vs HM3-65767BM-5:D |
HM4-65262B/883:RD | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 | Matra MHS | QD2148H-2 vs HM4-65262B/883:RD |
MBM10480A-8CV | 16KX1 STANDARD SRAM, 8ns, CQCC20, FRIT SEALED, CERAMIC, LCC-20 | FUJITSU Limited | QD2148H-2 vs MBM10480A-8CV |
HS4-6504RH | 4KX1 STANDARD SRAM, 210ns, CQCC18 | Intersil Corporation | QD2148H-2 vs HS4-6504RH |
CY21L48-35PC | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | QD2148H-2 vs CY21L48-35PC |
FT6167-15LM | Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 | Force Technologies Ltd | QD2148H-2 vs FT6167-15LM |
MBM100480A-8CZ | Standard SRAM, 16KX1, 8ns, TTL, CDIP20, CERDIP-20 | FUJITSU Semiconductor Limited | QD2148H-2 vs MBM100480A-8CZ |
HM4-65767BH-2 | Standard SRAM, 16KX1, 25ns, CMOS, CQCC20 | Matra MHS | QD2148H-2 vs HM4-65767BH-2 |
HM4-65262B-2:RD | Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 | Matra MHS | QD2148H-2 vs HM4-65262B-2:RD |
CY7C167-45LC | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | QD2148H-2 vs CY7C167-45LC |