Part Details for 7705201EC by Intersil Corporation
Overview of 7705201EC by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7705201EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Analog Multiplexer Single 8:1 16-Pin CDIP |
2 In Stock |
|
$64.1500 / $175.3500 | Buy Now |
DISTI #
66773285
|
Verical | Analog Multiplexer Single 8:1 16-Pin CDIP Min Qty: 1 Package Multiple: 1 Date Code: 1505 | Americas - 1 |
|
$216.2145 | Buy Now |
Part Details for 7705201EC
7705201EC CAD Models
7705201EC Part Data Attributes:
|
7705201EC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
7705201EC
Intersil Corporation
8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.001 A | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 7705201EC
This table gives cross-reference parts and alternative options found for 7705201EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705201EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0508/883 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | 7705201EC vs HI1-0508/883 |