7705201EC vs DG212BDQ feature comparison

7705201EC Intersil Corporation

Buy Now Datasheet

DG212BDQ Vishay Siliconix

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP SILICONIX INC
Package Description DIP-16 TSSOP, TSSOP16,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 19.05 mm
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 8
Number of Functions 1 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 450 Ω 200 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm
Signal Current-Max 0.001 A
Supply Current-Max (Isup) 12 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO YES
Switch-on Time-Max 1500 ns 300 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 3
Rohs Code No
Part Package Code TSSOP
Pin Count 16
Normal Position NO
Output SEPARATE OUTPUT

Compare 7705201EC with alternatives

Compare DG212BDQ with alternatives