7705201EC vs DG506ACJ feature comparison

7705201EC Intersil Corporation

Buy Now Datasheet

DG506ACJ Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Package Description DIP-16 PLASTIC, MS-001BF, DIP-28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDIP-T28
JESD-609 Code e0 e0
Length 19.05 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 16
Number of Functions 1 1
Number of Terminals 16 28
On-state Resistance-Max (Ron) 450 Ω 450 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm
Signal Current-Max 0.001 A 0.02 A
Supply Current-Max (Isup) 12 mA 2.4 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-on Time-Max 1500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 28
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 16.2 Ω

Compare 7705201EC with alternatives

Compare DG506ACJ with alternatives