Filter Your Search
1 - 6 of 6 results
|
7705201EC
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 400 Ω | 14.4 Ω | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.4 mA | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||||||||||||||||
|
7705201EC
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 1 kΩ | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | SIDE BRAZED, DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | ||||||||||||||||||
|
7705201EC
Defense Logistics Agency
|
Check for Price | Active | 15 V | NO | -15 V | 450 Ω | 14 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 16.5 V | 10.8 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | DIP-16 | unknown | |||||||||||||||||
|
7705201EC
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 450 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-GDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-16 | compliant | SBDIP | 16 | 8542.39.00.01 | D16.3 | EAR99 | Renesas Electronics | |||||||||||||||
|
7705201EC
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1.5 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
7705201EC
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 450 Ω | 1.5 µs | 1 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 12 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP-16 | compliant | 8542.39.00.01 | EAR99 |