7705201EC vs PS391EPE feature comparison

7705201EC Intersil Corporation

Buy Now Datasheet

PS391EPE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP PERICOM SEMICONDUCTOR CORP
Package Description DIP-16 DIP, DIP16,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm 20.07 mm
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 450 Ω 30 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Signal Current-Max 0.001 A
Supply Current-Max (Isup) 12 mA
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Switch-on Time-Max 1500 ns 130 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Normal Position NC
Off-state Isolation-Nom 65 dB
On-state Resistance Match-Nom 0.2 Ω
Output SEPARATE OUTPUT
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Switch-off Time-Max 75 ns

Compare 7705201EC with alternatives

Compare PS391EPE with alternatives