7705201EC vs LTC222CS feature comparison

7705201EC Intersil Corporation

Buy Now Datasheet

LTC222CS Linear Technology

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP LINEAR TECHNOLOGY CORP
Package Description DIP-16 SOP, SOP16,.25
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 19.05 mm 9.906 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 450 Ω 90 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm 1.752 mm
Signal Current-Max 0.001 A
Supply Current-Max (Isup) 12 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-on Time-Max 1500 ns 400 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 7.62 mm 3.899 mm
Base Number Matches 1 4
Rohs Code No
Part Package Code SOIC
Pin Count 16
Manufacturer Package Code S
Additional Feature CAN ALSO OPERATE FROM SINGLE 5V SUPPLY
Moisture Sensitivity Level 1
Normal Position NO
Off-state Isolation-Nom 75 dB
Output SEPARATE OUTPUT
Switch-off Time-Max 300 ns

Compare 7705201EC with alternatives

Compare LTC222CS with alternatives