Part Details for 76018012A by Texas Instruments
Overview of 76018012A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 76018012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-76018012A-ND
|
DigiKey | QUADRUPLE /S-/R LATCHES 20-LCCC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 76018012A
76018012A CAD Models
76018012A Part Data Attributes:
|
76018012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
76018012A
Texas Instruments
Quadruple /S-/R Latches 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL S INPUT FOR TWO FUNCTIONS | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 7 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 8.89 mm |
Alternate Parts for 76018012A
This table gives cross-reference parts and alternative options found for 76018012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76018012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS279/B2AJC | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 76018012A vs 54LS279/B2AJC |
M38510/31602B2X | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 76018012A vs M38510/31602B2X |
M38510/31602B2A | IC LS SERIES, NEGATIVE EDGE TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch | National Semiconductor Corporation | 76018012A vs M38510/31602B2A |
SNJ54LS279AFK | Quadruple /S-/R Latches 20-LCCC -55 to 125 | Texas Instruments | 76018012A vs SNJ54LS279AFK |
54LS279M/B2AJC | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 76018012A vs 54LS279M/B2AJC |
M38510/31602B2X | LS SERIES, NEGATIVE EDGE TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 76018012A vs M38510/31602B2X |
M38510/31602B2X | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 76018012A vs M38510/31602B2X |
54LS279/B2AJC | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 76018012A vs 54LS279/B2AJC |
54LS279LMQB | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 76018012A vs 54LS279LMQB |
M38510/31602B2X | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | 76018012A vs M38510/31602B2X |