76018012A vs SN74279N3 feature comparison

76018012A Texas Instruments

Buy Now Datasheet

SN74279N3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DIP
Package Description QCCN, LCC20,.35SQ DIP, DIP16,.3
Pin Count 20 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS TTL/H/L
JESD-30 Code S-CQCC-N20 R-PDIP-T16
JESD-609 Code e0
Length 8.89 mm 19.305 mm
Load Capacitance (CL) 15 pF
Logic IC Type R-S LATCH R-S LATCH
Max I(ol) 0.004 A
Number of Bits 2 2
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 7 mA
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 45 ns 27 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type LOW LEVEL LOW LEVEL
Width 8.89 mm 7.62 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 76018012A with alternatives

Compare SN74279N3 with alternatives