Part Details for 7601801 by Motorola Mobility LLC
Overview of 7601801 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 7601801
7601801 CAD Models
7601801 Part Data Attributes:
|
7601801
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
7601801
Motorola Mobility LLC
LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Logic IC Type | R-S LATCH | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Trigger Type | LOW LEVEL |
Alternate Parts for 7601801
This table gives cross-reference parts and alternative options found for 7601801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7601801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS279/B2AJC | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 7601801 vs 54LS279/B2AJC |
HD74LS279P | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 7601801 vs HD74LS279P |
SN74LS279AN3 | Quad /S-/R latches 16-PDIP 0 to 70 | Texas Instruments | 7601801 vs SN74LS279AN3 |
N74279N | R-S Latch, TTL/H/L Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 | YAGEO Corporation | 7601801 vs N74279N |
SNJ54LS279W-00 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16 | Texas Instruments | 7601801 vs SNJ54LS279W-00 |
SN74LS279DR2 | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 7601801 vs SN74LS279DR2 |
SN74LS279N | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | 7601801 vs SN74LS279N |
54LS279/B2AJC | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 7601801 vs 54LS279/B2AJC |
SN54LS279AJ | Quadruple /S-/R Latches 16-CDIP -55 to 125 | Texas Instruments | 7601801 vs SN54LS279AJ |
SN54LS279JD | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7601801 vs SN54LS279JD |