76018012A vs HD74LS279FP feature comparison

76018012A Texas Instruments

Buy Now Datasheet

HD74LS279FP Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC HITACHI LTD
Part Package Code QLCC SOIC
Package Description QCCN, LCC20,.35SQ SOP, SOP16,.3
Pin Count 20 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e0
Length 8.89 mm 10.06 mm
Load Capacitance (CL) 15 pF
Logic IC Type R-S LATCH R-S LATCH
Max I(ol) 0.004 A 0.008 A
Number of Bits 2 2
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Packing Method TUBE
Power Supply Current-Max (ICC) 7 mA 7 mA
Prop. Delay@Nom-Sup 22 ns 27 ns
Propagation Delay (tpd) 45 ns 27 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 2.2 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type LOW LEVEL LOW LEVEL
Width 8.89 mm 5.5 mm
Base Number Matches 1 2

Compare 76018012A with alternatives

Compare HD74LS279FP with alternatives