Part Details for SN54LS279J-00 by Texas Instruments
Overview of SN54LS279J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS279J-00
SN54LS279J-00 CAD Models
SN54LS279J-00 Part Data Attributes
|
SN54LS279J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS279J-00
Texas Instruments
LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL S INPUT FOR TWO FUNCTIONS | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | R-S LATCH | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for SN54LS279J-00
This table gives cross-reference parts and alternative options found for SN54LS279J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS279J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS279ND | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 | Motorola Mobility LLC | SN54LS279J-00 vs SN74LS279ND |
SN74LS279N-10 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS279J-00 vs SN74LS279N-10 |
SN74LS279ND | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 | Motorola Semiconductor Products | SN54LS279J-00 vs SN74LS279ND |
JM38510/31602BEA | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS279J-00 vs JM38510/31602BEA |
M38510/31602BEX | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54LS279J-00 vs M38510/31602BEX |
DM54LS279J | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS279J-00 vs DM54LS279J |
SN74LS279N-00 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS279J-00 vs SN74LS279N-00 |
SN74LS279J-00 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS279J-00 vs SN74LS279J-00 |
SN74LS279NDS | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 | Motorola Mobility LLC | SN54LS279J-00 vs SN74LS279NDS |
SN54LS279AJ | Quadruple /S-/R Latches 16-CDIP -55 to 125 | Texas Instruments | SN54LS279J-00 vs SN54LS279AJ |