76018012A vs M38510/31602BFA feature comparison

76018012A Texas Instruments

Buy Now Datasheet

M38510/31602BFA National Semiconductor Corporation

Buy Now
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ DFP, FL16,.3
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code S-CQCC-N20 R-GDFP-F16
JESD-609 Code e0 e0
Length 8.89 mm
Load Capacitance (CL) 15 pF
Logic IC Type R-S LATCH R-S LATCH
Max I(ol) 0.004 A 0.004 A
Number of Bits 2 2
Number of Functions 4 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Packing Method TUBE
Power Supply Current-Max (ICC) 7 mA 7 mA
Prop. Delay@Nom-Sup 22 ns 42 ns
Propagation Delay (tpd) 45 ns 42 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-STD-883 MIL-PRF-38535 Class B
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type LOW LEVEL NEGATIVE EDGE
Width 8.89 mm
Base Number Matches 1 1

Compare 76018012A with alternatives

Compare M38510/31602BFA with alternatives