Part Details for 74F04PC by Fairchild Semiconductor Corporation
Overview of 74F04PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F04PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 979 |
|
$0.3808 / $0.9138 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 19 |
|
$0.2100 / $0.4200 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 87 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 588 |
|
$0.5740 / $1.4350 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 44 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 519 |
|
$0.6400 / $1.6000 | Buy Now |
|
Rochester Electronics | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11694 |
|
$0.4061 / $0.4778 | Buy Now |
|
NexGen Digital | 18 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1215 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 74F04PC
74F04PC CAD Models
74F04PC Part Data Attributes:
|
74F04PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F04PC
Fairchild Semiconductor Corporation
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F04PC
This table gives cross-reference parts and alternative options found for 74F04PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F04PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F06N | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | 74F04PC vs N74F06N |
MC74F14JD | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74F04PC vs MC74F14JD |
MC74F04J | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74F04PC vs MC74F04J |
74F14SDCQR | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F04PC vs 74F14SDCQR |
MC74F04JD | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74F04PC vs MC74F04JD |
74F14SDC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F04PC vs 74F14SDC |
54F04/BCAJC | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74F04PC vs 54F04/BCAJC |
MC54F04J | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | 74F04PC vs MC54F04J |
5962-9759301QCA | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74F04PC vs 5962-9759301QCA |
M38510/33002BCX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74F04PC vs M38510/33002BCX |