Part Details for MC74F14JD by Motorola Mobility LLC
Overview of MC74F14JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F14JD
MC74F14JD CAD Models
MC74F14JD Part Data Attributes:
|
MC74F14JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F14JD
Motorola Mobility LLC
F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F14JD
This table gives cross-reference parts and alternative options found for MC74F14JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F14JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F04N,602 | Inverter | Nexperia | MC74F14JD vs N74F04N,602 |
N74F06N | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | MC74F14JD vs N74F06N |
MC54F04JD | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74F14JD vs MC54F04JD |
MC74F14J | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74F14JD vs MC74F14J |
MC74F04N | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74F14JD vs MC74F04N |
MC74F04ND | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74F14JD vs MC74F04ND |
74F14DC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F14JD vs 74F14DC |
N74F14N | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | MC74F14JD vs N74F14N |
74F04PCQR | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | MC74F14JD vs 74F04PCQR |
54F04SDM | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F14JD vs 54F04SDM |