-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V bipolar inverters 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5039
|
Newark | Ic, Inverter, Logic Family/Base Number:74F04, Logic Type:Inverter, Output Current:20Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74F, Logic Ic Baserohs Compliant: Yes |TEXAS INSTRUMENTS SN74F04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0840 | Buy Now |
DISTI #
60K6799
|
Newark | Hex Inverter, Dip-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Dip, Product Range:74F04, Logic Ic Family:74F, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F04N Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2480 | Buy Now |
DISTI #
2156-SN74F04N-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37382 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-3542-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2047 In Stock |
|
$0.2659 / $0.7400 | Buy Now |
DISTI #
595-SN74F04N
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 769 |
|
$0.2650 / $0.7000 | Buy Now |
|
Bristol Electronics | 969 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 188 |
|
$1.8927 / $4.3680 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 552 |
|
$0.2538 / $0.5439 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 368 |
|
$0.2010 / $0.6700 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP | 347 |
|
$0.1728 / $0.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F04N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F04N
Texas Instruments
6-ch, 4.5-V to 5.5-V bipolar inverters 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F04N,602 | Inverter | Nexperia | SN74F04N vs N74F04N,602 |
N74F06N | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | SN74F04N vs N74F06N |
MC54F04JD | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74F04N vs MC54F04JD |
MC74F14J | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74F04N vs MC74F14J |
MC74F04N | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN74F04N vs MC74F04N |
MC74F04ND | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74F04N vs MC74F04ND |
74F14DC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F04N vs 74F14DC |
N74F14N | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | SN74F04N vs N74F14N |
74F04PCQR | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN74F04N vs 74F04PCQR |
54F04SDM | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F04N vs 54F04SDM |