Parametric results for: 74F04PC under Gates

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: 74f04pc
Select parts from the table below to compare.
Compare
Compare
74F04PC
National Semiconductor Corporation
$0.1822 No Transferred 5 V 6 ns 6 ns 6 1 NO DIP 50 pF NO F/FAST INVERTER TTL 4000V ESD PROTECTION 20 mA 15.3 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-14 compliant
74F04PC
Texas Instruments
Check for Price Obsolete 5 V 11.5 ns 6 1 NO DIP 3-STATE F/FAST INVERTER TTL 4000V ESD PROTECTION 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm TEXAS INSTRUMENTS INC 0.300 INCH, PLASTIC, DIP-14 unknown DIP 14 8542.39.00.01
74F04PCQR
National Semiconductor Corporation
Check for Price No Obsolete 5 V 5.3 ns 6 ns 6 1 NO DIP 50 pF NO F/FAST INVERTER TTL 20 mA 15.3 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.215 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
74F04PC_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 6 ns 6 ns 6 1 NO DIP NO F/FAST INVERTER TTL 20 mA 15.3 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 compliant DIP 14 8542.39.00.01
74F04PCQR
Texas Instruments
Check for Price No No Obsolete 5 V 5.3 ns 6 ns 6 1 NO DIP 50 pF NO F/FAST INVERTER TTL 20 mA 15.3 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.215 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown DIP 14 8542.39.00.01
74F04PCQR
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 5.3 ns 6 1 NO DIP F/FAST INVERTER TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-14 unknown 8542.39.00.01
74F04PC
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V 6 ns 6 1 NO DIP F/FAST INVERTER TTL 4000V ESD PROTECTION 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 e3 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, PLASTIC, DIP-14 unknown DIP 14 8542.39.00.01
74F04PCQM
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V NO DIP NO INVERTER TTL COMMERCIAL R-PDIP-T14 Not Qualified e0 2A 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
74F04PCQR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 5.3 ns 6 1 NO DIP NO F/FAST INVERTER TTL 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 unknown DIP 14 8542.39.00.01
74F04PC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 6 ns 6 ns 6 1 NO DIP NO F/FAST INVERTER TTL 20 mA 15.3 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, MS-001, DIP-14 unknown DIP 14 8542.39.00.01