Part Details for MC74F14ND by Motorola Semiconductor Products
Overview of MC74F14ND by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F14ND
MC74F14ND CAD Models
MC74F14ND Part Data Attributes:
|
MC74F14ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F14ND
Motorola Semiconductor Products
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F14ND
This table gives cross-reference parts and alternative options found for MC74F14ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F14ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F04J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | MC74F14ND vs SNJ54F04J |
74F14N | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | MC74F14ND vs 74F14N |
N74F04N | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | MC74F14ND vs N74F04N |
54F04SDM | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F14ND vs 54F04SDM |
5962-9759301QCA | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | MC74F14ND vs 5962-9759301QCA |
SN74F04NE4 | Hex inverters 14-PDIP 0 to 70 | Texas Instruments | MC74F14ND vs SN74F04NE4 |
74F04PC | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC74F14ND vs 74F04PC |
74F04SPC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F14ND vs 74F04SPC |
JM38510/33002SCA | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | MC74F14ND vs JM38510/33002SCA |
74F14SDCQR | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F14ND vs 74F14SDCQR |